MX34CDB

GIGAVAC
682-MX34CDB
MX34CDB

Mfr.:

Description:
Electromechanical Contactors CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,24 € 280,24 €
159,45 € 1.594,50 €
159,44 € 3.188,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Electromechanical Contactors
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
400 A
DC Type
48 V
MX34
Brand: GIGAVAC
Coil Current: 97 mA
Coil Termination: Coil Screw
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 66.7 mm
IP Rating: IP69K
Length: 84.4 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Side Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 82.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99