MX11SCB

GIGAVAC
682-MX11SCB
MX11SCB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,34 € 3.066,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
150 A
DC Type
48 V
MX11
Brand: GIGAVAC
Coil Current: 82 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 57.3 mm
IP Rating: IP69K
Length: 103.6 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

MX Series Heavy-Duty Contactors

Gigavac MX Series Heavy-Duty Contactors feature gas-filled hermetically sealed chambers to protect key contactor components, designed and tested according to MIL-R-6106 standards. The contactors have a ceramic-to-metal braze construction, which allows operation in temperatures up to +100°C. The MX series also provides a dual-coil design for low-power coil operation without PWM or EMI emissions. The Gigavac MX Series Heavy-Duty Contactors are ideal for integrated current and voltage sensing applications.