HX200CAC

GIGAVAC
682-HX200CAC
HX200CAC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,24 € 4.661,76 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
1.5 kVDC
HX200
Brand: GIGAVAC
Coil Current: 90 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 72.6 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Hermetic Sealed
Width: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HX200 Contactors

Gigavac HX200 Contactors offer a small, compact design and are designed to meet UL 1604 for hazardous locations. These contactors feature high-efficiency dual DC coils that boast low 12VDC, 24VDC, or 48VDC continuous power ratings and emit no EMI or cross-talk on the system control power. Additional features include stand-up mounting, a patented EPIC® hermetic seal, and UL 509 recognition. Gigavac HX200 Contactors are suitable for inverter systems, combiner boxes, battery-powered systems, and DC arc fault interrupter systems.