HX200CAB

GIGAVAC
682-HX200CAB
HX200CAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 5/4/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,37 € 188,37 €
187,23 € 1.872,30 €
183,56 € 4.405,44 €
176,82 € 8.487,36 €
120 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
1.5 kVDC
HX200
Brand: GIGAVAC
Coil Current: 90 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 72.6 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Hermetic Sealed
Width: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HX200 Contactors

Gigavac HX200 Contactors offer a small, compact design and are designed to meet UL 1604 for hazardous locations. These contactors feature high-efficiency dual DC coils that boast low 12VDC, 24VDC, or 48VDC continuous power ratings and emit no EMI or cross-talk on the system control power. Additional features include stand-up mounting, a patented EPIC® hermetic seal, and UL 509 recognition. Gigavac HX200 Contactors are suitable for inverter systems, combiner boxes, battery-powered systems, and DC arc fault interrupter systems.