GXSA16BEC

GIGAVAC
682-GXSA16BEC
GXSA16BEC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
291,33 € 4.369,95 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
600 A
DC Type
800 VDC
GXSA16
Brand: GIGAVAC
Coil Current: 640 mA
Coil Termination: Pin Connector
Contact Form: 1 Form X (SPST-NO)
Height: 76.2 mm
IP Rating: IP67, IP69K
Length: 137.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 15
Subcategory: Contactors
Type: Hermetic Sealed
Width: 82.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXSA16 Over Current Contactors

Gigavac GXSA16 Over Current Contactors feature chassis-level power terminals, rugged EPIC® seal rated to 175°C, hermetically sealed, and high-efficiency dual DC coils. These contactors meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The GXSA16 contactors feature 1,000,000 cycles of mechanical life, 7ms maximum release time, 100MΩ insulation resistance, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors are designed with stainless steel nuts and mounting inserts to prevent corrosion. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.