GXNC14CD

GIGAVAC
682-GXNC14CD
GXNC14CD

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,14 € 3.942,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
350 A
DC Type
800 VDC
GXNC14
Brand: GIGAVAC
Coil Current: 70 mA
Coil Termination: Coil Terminals
Contact Form: 1 Form X (SPST-NC)
Height: 57.3 mm
IP Rating: IP67, IP69K
Length: 114.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXNC14 Series Contactors

Gigavac GXNC14 Series Contactors offer a 350A maximum current rating, 0.15mΩ to 0.3mΩ typical contact resistance, and 1,000,000 cycles of mechanical life. These contactors are hermetically sealed and have a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. The built-in coil suppression for all DC coils ensures engineers don't need to add external coil suppression. Not position sensitive, these contactors can be mounted in any position for ease of installation, while the chassis-level power terminals mean there is no need for specially routed power cables, special bus bars, or special lugs. Gigavac GXNC14 Series Contactors have stainless steel nuts and mounting inserts, providing years of corrosion-free service.