GX66CD

GIGAVAC
682-GX66CD
GX66CD

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,65 € 3.849,75 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
600 A
DC Type
800 VDC
GX66
Brand: GIGAVAC
Coil Current: 320 mA
Coil Termination: Coil Screw
Contact Form: 1 Form X (SPST-NO)
Height: 78.5 mm
IP Rating: IP67, IP69K
Length: 135.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 15
Subcategory: Contactors
Type: Hermetic Sealed
Width: 67.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GX66 600A Contactors

Gigavac GX66 600A Contactors are hermetically sealed and rugged EPIC® seal rated to 175°C. These contactors include highly efficient dual coils and built-in coil suppression for all DC coils. The GX66 contactors also feature 1,000,000 mating cycles, 7ms maximum release time, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors can be mounted in any position for easy installation. The GX66 contactors exceed IP67 and IP69K ratings and comply with RoHS standards. These contactors are used in light rails, buses, emergency vehicles, factory automation, and power management systems for battery charging.