GX14BA

GIGAVAC
682-GX14BA
GX14BA

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 7/13/2026
60
Expected 8/4/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,45 € 151,45 €
140,76 € 1.407,60 €
135,81 € 2.716,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
350 A
DC Type
800 VDC
GX14
Brand: GIGAVAC
Coil Current: 230 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 57.3 mm
IP Rating: IP67, IP69K
Length: 114.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GX14 Series Contactors

Gigavac GX14 Series Contactors offer a 12VDC to 48VDC coil voltage range, up to 3.9A pick-up current, and 16V to 64V reverse polarity. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. GX14 series contactors are not position sensitive and can be mounted in any position for ease of installation. The chassis-level power terminals ensure there is no need for specially routed power cables, special bus bars, or special lugs. Gigavac GX14 Series Contactors feature stainless steel nuts and mounting inserts for years of corrosion-free service.