GX12HAB

GIGAVAC
682-GX12HAB
GX12HAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,81 € 2.716,20 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
72 VDC
225 A
DC Type
800 VDC
GX12
Brand: GIGAVAC
Coil Current: 95 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 57.3 mm
IP Rating: IP67, IP69K
Length: 114.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GX12 DC Contactors

Gigavac GX12 DC Contactors feature built-in coil suppression, chassis-level power terminals, and a rugged EPIC® seal rated to 175°C. The chassis-level power terminals eliminate the need for specially routed power cables, special bus bars, or special lugs. These contactors are hermetically sealed to meet UL1604 ratings for Class I & II, Div 2, and Class III for use in hazardous locations. The GX12 DC contactors are designed with stainless steel nuts and mounting inserts to prevent corrosion. These contactors can be mounted in any position for ease of installation. The GX12 contactors feature 1,000,000 cycles of mechanical life and operate within the -55°C to 85°C temperature range. Typical applications include buses, heavy trucks, boats, mining, electric and hybrid vehicles, and power management systems.