GX11FC

GIGAVAC
682-GX11FC
GX11FC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,43 € 2.508,60 €
121,53 € 7.291,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
48 VDC
150 A
DC Type
800 VDC
GX11
Brand: GIGAVAC
Coil Current: 160 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 57.3 mm
IP Rating: IP67, IP69K
Length: 59.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 55.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

GX11 Series Contactors

Gigavac GX11 Series Contactors offer a 12VDC to 800VDC voltage range and are rugged EPIC® seal rated to +175°C. GX11 contactors are not position sensitive and can be mounted in any position for ease of installation, and they feature chassis-level power terminals, so there is no need for specially routed power cables, special bus bars, or special lugs. The rugged EPIC seal design reduces the risk of fire or meltdown in overcurrent conditions and is the same technology used for advanced aerospace programs. Gigavac GX11 Series Contactors feature built-in coil suppression for all DC coils, saving engineers from having to add external coil suppression.