GV222BAB

GIGAVAC
682-GV222BAB
GV222BAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,08 € 1.761,28 €
108,45 € 3.470,40 €
107,36 € 5.153,28 €
112 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
200 A
DC Type
800 VDC
GV22
Brand: GIGAVAC
Coil Current: 680 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 72.5 mm
IP Rating: IP67, IP69K
Length: 61 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Side Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 16
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GV22 800V Contactors

Gigavac GV22 800V Contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors feature a PCB mountable option, allowing the low-cost OEM solution by eliminating the need for cables, wires, and connectors. The GV22 800V contactors are hermetically sealed and feature a built-in coil suppression for DC coils, saving time and eliminating the need for external coil suppression.