GV144FPX

GIGAVAC
682-GV144FPX
GV144FPX

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 42   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,68 € 5.026,56 €
102,03 € 8.570,52 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
48 VDC
400 A
Dual DC
100 VDC
GV14
Brand: GIGAVAC
Coil Current: 97 mA
Coil Termination: Pins
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 65 mm
IP Rating: IP67, IP69K
Length: 59.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 42
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99