GV144BPC

GIGAVAC
682-GV144BPC
GV144BPC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 42   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,24 € 5.470,08 €
110,45 € 9.277,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
400 A
Dual DC
100 VDC
GV14
Brand: GIGAVAC
Coil Current: 230 mA
Coil Termination: Pins
Contact Form: 1 Form X (SPST-NO)
Height: 65 mm
IP Rating: IP67, IP69K
Length: 59.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 42
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GV14 100VDC Contactors

Gigavac GV14 100VDC Contactors incorporate a PCB-mountable option that allows the low-cost OEM solution by eliminating the need for cables, wires, and connectors. These contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The GV14 contactors feature built-in coil suppression for all DC coils, which saves time and eliminates the need for external coil suppression. These contactors consist of stainless steel hardware and brass mounting inserts, which offer years of corrosion-free service. The GV14 contactors are not position-sensitive and can be mounted in any position for easy installation.