GV141CAC

GIGAVAC
682-GV141CAC
GV141CAC

Mfr.:

Description:
Electromechanical Contactors CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 5/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,02 € 129,02 €
121,83 € 1.218,30 €
118,53 € 2.844,72 €
113,18 € 5.432,64 €
120 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Electromechanical Contactors
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
400 A
Dual DC
100 VDC
GV14
Brand: GIGAVAC
Coil Current: 97 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 72.5 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

GV14 100VDC Contactors

Gigavac GV14 100VDC Contactors incorporate a PCB-mountable option that allows the low-cost OEM solution by eliminating the need for cables, wires, and connectors. These contactors are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations. The GV14 contactors feature built-in coil suppression for all DC coils, which saves time and eliminates the need for external coil suppression. These contactors consist of stainless steel hardware and brass mounting inserts, which offer years of corrosion-free service. The GV14 contactors are not position-sensitive and can be mounted in any position for easy installation.