GV121FAB

GIGAVAC
682-GV121FAB
GV121FAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,61 € 2.558,64 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
48 VDC
200 A
DC Type
100 VDC
GV12
Brand: GIGAVAC
Coil Current: 160 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 72.5 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Built-in Coil Suppression
Width: 59.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GV12 100VDC Contactors

Gigavac GV12 100VDC Contactors are designed to meet UL 1604 for Class I and II, Div 2, and Class III for use in hazardous locations. These contactors are hermetically sealed and feature a built-in coil suppression for all DC coils, saving time and eliminating the need for external coil suppression. The stainless steel hardware and brass mounting inserts ensure years of corrosion-free service, and GV12 contactors are not position sensitive, so they can be mounted in any position for ease of installation. Gigavac GV12 100VDC Contactors meet CE conformance standards and have an operating temperature range of -55°C to +85°C.