GTM401BCC

GIGAVAC
682-GTM401BCC
GTM401BCC

Mfr.:

Description:
Contactors - Electromechanical 400A 1500VDC BIDIRECTIONAL CON

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,59 € 254,59 €
216,27 € 2.162,70 €
215,24 € 5.381,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO)
12 VDC
1.5 kVDC
GTM400
Brand: GIGAVAC
Coil Current: 0.24 A
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 83.11 mm
IP Rating: IP67, IP69K
Length: 95.45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: DC Contactors
Product Type: Electromechanical Contactors
Subcategory: Contactors
Type: Bi-Directional DC
Width: 69.47 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535900090
ECCN:
EAR99

Clean Energy GTM400 & GTM500 Contactors

Gigavac Clean Energy GTM400 and GTM500 Contactors meet the escalating demand for advanced electrification solutions in the automotive and industrial sectors. These Gigavac contactors offer robust, bidirectional switching capabilities and high current handling, making them ideal for applications like battery management systems and solar/photovoltaic inverters. The compact, durable design with best-in-class break performance makes the GTM400 and GTM500 a reliable choice for harsh environments, ensuring a high-performance, safe, and versatile solution.