G81B2A5

GIGAVAC
682-G81B2A5
G81B2A5

Mfr.:

Description:
Industrial Relays 10KV SPST NC 12V coil 10A PC pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,37 € 365,37 €
358,34 € 3.583,40 €
355,77 € 8.894,25 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Through Hole
High Voltage Relays
High Voltage
Solder Pin
SPST (1 Form B)
10 A
Solder Pin
Non-Latching
12 VDC
70 Ohms
10 A
10 kVDC
G81B
56.6 mm
19.8 mm
18.5 mm
Bulk
Brand: GIGAVAC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA