G81AC57

GIGAVAC
682-G81AC57
G81AC57

Mfr.:

Description:
Industrial Relays 10KV SPST NO 115V COIL STUD TE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
353,80 € 353,80 €
352,04 € 3.520,40 €
350,38 € 8.759,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Panel Mount
High Voltage Relays
High Voltage
Stud
1 Form A (SPST-NO)
10 A
Non-Latching
115 VDC
4.7 kOhms
10 kVDC
G81A
78.7 mm
22.3 mm
33.8 mm
Bulk
Brand: GIGAVAC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA