G81A345

GIGAVAC
682-G81A345
G81A345

Mfr.:

Description:
Industrial Relays 10kV SPST-NO HV Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,96 € 357,96 €
356,88 € 3.568,80 €
355,87 € 8.896,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Through Hole
High Voltage Relay
High Voltage
Wire Leads
SPST (1 Form A)
5 A, 10 A
Solder Pin
Non-Latching
26.5 VDC
290 Ohms
10 kVDC
G81A
56.6 mm
19.8 mm
18.5 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA