G81A245

GIGAVAC
682-G81A245
G81A245

Mfr.:

Description:
Industrial Relays 10KV SPST-NO HV RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,36 € 375,36 €
365,41 € 3.654,10 €
365,38 € 9.134,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Through Hole
High Voltage Relays
High Voltage
Wire Leads
1 Form A (SPST-NO)
5 A, 10 A
Solder Pin
Non-Latching
12 VDC
70 Ohms
10 kVDC
G81A
56.6 mm
19.8 mm
18.5 mm
Bulk
Brand: GIGAVAC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA