G71LC871

GIGAVAC
682-G71LC871
G71LC871

Mfr.:

Description:
Industrial Relays Latching HV Relay, 70kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.716,28 € 1.716,28 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Thread Mount
High Voltage Relay
High Voltage
Wire Leads
SPDT (1 Form C)
10 A
Turret
Latching
26.5 VDC
70 kVDC
G71LC
50.8 mm
75.7 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8535900089
CAHTS:
8535909090
USHTS:
8535908060
KRHTS:
8535909000
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA