G62B841

GIGAVAC
682-G62B841
G62B841

Mfr.:

Description:
Industrial Relays 25kV, SPST-NC, 26.5Vdc coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.239,33 € 1.239,33 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Thread Mount
High Voltage Relay
High Voltage
Wire Leads
SPST (1 Form B)
Wire Leads
Non-Latching
26.5 VDC
125 Ohms
Molybdenum (Mo)
G62
1.98 mm
1.98 mm
3.04 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA