G62A741

GIGAVAC
682-G62A741
G62A741

Mfr.:

Description:
Industrial Relays 25kV, SPST-NO, 12Vdc coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.281,54 € 1.281,54 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Thread Mount
High Voltage Relays
High Voltage
Wire Leads
SPST (1 Form A)
Wire Leads
Non-Latching
12 VDC
30 Ohms
Molybdenum (Mo)
G62
1.98 mm
1.98 mm
3.04 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA