G41A334

GIGAVAC
682-G41A334
G41A334

Mfr.:

Description:
Industrial Relays 5KV SPST NO STANDARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
379,83 € 379,83 €
371,45 € 3.714,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Flange Mount
High Voltage Relay
High Voltage
Solder Lug
SPST (1 Form A)
30 A
Bus Wire
Non-Latching
26.5 VDC
290 Ohms
5 kVDC
G41A
43.6 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G41A Single Pole Single Throw HV Relays

Gigavac G41A Single Pole Single Throw HV Relays feature an RF-efficient design that offers high power handling in a small package. These relays are designed with tungsten contacts that improve hot load switching and can be mounted in any position on any axis. The G41A relays meet or exceed MIL-R-83725 standards. Gigavac G41A Single Pole Single Throw HV Relays offer a 5kV peak maximum operating voltage rating, up to 30A continuous current, and a -55°C to +125°C operating temperature range.

FEATURED PRODUCTS
SENSATA