G18WP

GIGAVAC
682-G18WP
G18WP

Mfr.:

Description:
Industrial Relays 15KV SPDT WP = SCREW/PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
958,69 € 958,69 €
928,00 € 9.280,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Panel Mount
High Voltage Relay
High Voltage
SPDT (1 Form C)
30 A
Screw
Non-Latching
26.5 VDC
180 Ohms
15 kVDC
Molybdenum (Mo)
G18
26.6 mm
37.4 mm
Bulk
Brand: GIGAVAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA