G15LSF

GIGAVAC
682-G15LSF
G15LSF

Mfr.:

Description:
Industrial Relays 15KV SPDT HV Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.064,40 € 1.064,40 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Industrial Relays
RoHS:  
Flange Mount
High Voltage Relays
High Voltage
SPDT (1 Form C)
12 A
Solder Pots
Latching
26.5 VDC
15 kVDC
Molybdenum (Mo)
G15
26.4 mm
40.6 mm
Bulk
Brand: GIGAVAC
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
USHTS:
8535908060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA