QBiX-Plus-APLA3450-A1

330-QBIXPLUSAPLA3450
QBiX-Plus-APLA3450-A1

Mfr.:

Description:
Embedded Box Computers Apollo LakeN3450

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Celeron
SoC
1.1 GHz to 2.2 GHz
8 GB
4 GB
2 MB
19 V
USB
0 C
+ 50 C
165 mm x 105 mm x 27 mm
Apollo Lake
Brand: GIGAIPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 65 W
Processor Series: N3450
Series: QBiX Plus System
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
4A994

QBiX Plus System

GIGAIPC QBiX Plus System are industrial systems with an Intel® Core™ i3-7100U processor or an Intel Celeron N3450 processor. The QBiX Plus features up to a max capacity of 32GB and supports dual-channel DDR4 at 2133MHz. They have an integrated HD Graphics 620 processor with two HDMI 2.0 ports and two independent display outputs.