QBiP-6412A

GIGAIPC
330-9MEHLJASMR-SI
QBiP-6412A

Mfr.:

Description:
Single Board Computers QBiP-6412A 3.5 SubCompact Embedded Motherboard with Intel Celeron J6412 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,81 € 247,81 €
235,85 € 2.358,50 €
227,29 € 5.682,25 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
RoHS:  
3.5 in
Intel
Celeron J6412
Celeron J6412
2.6 GHz
9 V to 36 V
USB
0 C
+ 60 C
Brand: GIGAIPC
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: 9MEHLJASMR-SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QBiP SubCompact Embedded Motherboards

GIGAIPC QBiP SubCompact Embedded Motherboards are 3.5" Single Board Computers (SBCs) with dual-channel DDR4 memory. The QBiP-2718A motherboard features the AMD Ryzen™ V2718 embedded processor. The QBiP-6412A motherboard features the Intel® Celeron® J6412 processor. The QBiP subcompact embedded motherboards offer two GbE LAN ports, one SATA 6Gb/s port, and are compatible with Windows® 10 (x64). The QBiP-2718A motherboard features the AMD Radeon™ integrated graphics processor while the QBiP-6412A motherboard is equipped with Intel UHD integrated graphics processor. The QBiP subcompact embedded motherboards operate within 0°C to 60°C temperature range.