QBiP-6210A

GIGAIPC
330-9MEHLNASMR-SI
QBiP-6210A

Mfr.:

Description:
Single Board Computers QBiP-6210A 3.5 SubCompact Embedded Motherboard with Intel Celeron N6210 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,25 € 161,25 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
RoHS:  
3.5 in
Celeron N6210
Celeron N6210
2.6 GHz
9 V to 36 V
USB
0 C
+ 60 C
Brand: GIGAIPC
Number of Cores: 2 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 9MEHLNASMR-SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.