QBi-6412A

GIGAIPC
330-9MEHLJAHMR-SI
QBi-6412A

Mfr.:

Description:
Single Board Computers QBi-6412A Embedded Compact Board with Intel Celeron J6412 Processor, Single Channel DDR4 memory, 1 x COM , 1 x SATA 6Gb/s, 6 x USB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,17 € 225,17 €
214,29 € 2.142,90 €
206,54 € 6.196,20 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
RoHS:  
Intel
Celeron J6412
Celeron J6412
2.6 GHz
12 V to 19 V
USB
0 C
+ 60 C
Brand: GIGAIPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 9MEHLJAHMR-SI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

QBi-6412A Embedded Compact Board

GIGAIPC QBi-6412A Embedded Compact Board is an embedded IPC Motherboard featuring Intel® Celeron® J6412 processor and single channel DDR4 memory. This compact board offers two GbE LAN ports, a SATA 6Gb/s port, and ultra-fast M.2 with PCIe interfaces. The QBi-6412A board also contains two HDMI ports for connecting multiple displays. The Intel® UHD integrated graphics processor supports a maximum resolution of 4096 x 2160 at 60Hz and is also capable of supporting up to two displays at the same time. This board features various I/O options including a 2-pin power connector, SATA power header, CPU fan header, front panel header, and a USB 2.0 header. The QBi-6412A embedded IPC motherboard operates within the 0°C to 60°C temperature range.