Docking Board

GIGAIPC
330-DOCKINGBOARD
Docking Board

Mfr.:

Description:
Interface Development Tools Support Models: SDM-1135G7L/SDM-7100L/SDM-3350L-QV/SDM-3350L-HW

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,57 € 48,57 €

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Interface Development Tools
RoHS:  
SDM Docking Boards
SDM-1135G7L/SDM-7100L/SDM-3350L-QV/SDM-3350L-HW
Brand: GIGAIPC
Dimensions: 190 mm x 62 mm
For Use With: Display Module
Interface Type: HDMI, PCIe, UART, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: IBPUNR-SI-10A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD CIBPU-SI Docking Board

GIGAIPC SMD CIBPU-SI Docking Board connects using a PCI. The SMD Docking Board has an operating temperature of 0°C to 60°C. The CIBPU-SI Docking Board supports the SDM-1135G7L, SDM-1115G4L, SDM-7300L, SDM-7100L, SDM-4000L, SDM-3350L-QV, and SDM-3350L-HW.

FEATURED PRODUCTS
GIGAIPC