USBSP-GM-330

GHI Electronics
958-USBCSP-GM-330
USBSP-GM-330

Mfr.:

Description:
Daughter Cards & OEM Boards USB Client SP Gadgeteer module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
.NET Gadgeteer Daughter Boards
SPDR1-GB-269, HYDRA-GB-328, CRBRS-GB-349
Brand: GHI Electronics
Description/Function: USB Client SP module for .NET Gadgeteer
Interface Type: IDC-10, USB
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: Gadgeteer
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Gadgeteer
Part # Aliases: GHI-USBSP-GM-330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microsoft .Net Gadgeteer Open Source Platform

Microsoft .Net Gadgeteer Open Source Development Platform from GHI Electronics includes the FEZ Spider Mainboard, the FEZ Spider Starter Kit, and numerous adapter boards. The FEZ Spider Mainboard is a .NET Gadgeteer-compatible mainboard based on GHI Electronics EMX module. This mainboard is the most feature-full .NET Gadgeteer-compatible device available, containing all of the .NET Micro Framework core features and many exclusive features, such as USB host, WiFi, and RLP (loading native code). All these features combine to make the GHI Electronics .Net Gadgeteer FEZ Spider Mainboard a robust rapid prototyping platform.

FEATURED PRODUCTS
GHI ELECTRONICS