PWRCPE-BBBCAPE

GHI Electronics
958-PWRCPE-BBBCAPE
PWRCPE-BBBCAPE

Mfr.:

Description:
Power Management IC Development Tools BeagleBone Power Cape

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,24 € 8.048,00 €

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Power Management IC Development Tools
Expansion Boards
Power Management Specialized
30 V
3.3 V, 5 V
Power Supplies
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 70,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
GHI ELECTRONICS