GAMEO-GK-448

GHI Electronics
958-GAMEO-GK-448
GAMEO-GK-448

Mfr.:

Description:
Development Boards & Kits - ARM FEZ Game-O console STM32 Cortex-M4

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gadgeteer
Development Tools
ARM Cortex M4
STM32F405VG
Brand: GHI Electronics
Data Bus Width: 32 bit
For Use With: STM32F405VG
Interface Type: Ethernet, JTAG, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 4.5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Gadgeteer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.