USB4900-00-A

GCT
640-USB4900-00-A
USB4900-00-A

Mfr.:

Description:
USB Connectors USB Type C, 3.2Gen2, 24P, Receptacle, Horizontal, Top Mount, Hybrid & TH Stakes, 9.87mm body, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.864

Stock:
7.864 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,594 € 5,94 €
0,531 € 13,28 €
0,506 € 50,60 €
0,452 € 113,00 €
0,409 € 409,00 €
0,397 € 992,50 €
0,375 € 1.875,00 €
Full Reel (Order in multiples of 10000)
0,365 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Hybrid
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4900
Shell Plating: Nickel
Factory Pack Quantity: 10000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.