USB4730-GF-A

GCT
640-USB4730GFA
USB4730-GF-A

Mfr.:

Description:
USB Connectors USB2.0 TypeC Recpt. CONNECTOR ONLY GF, 16P Horz T.Mt. SMT, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.686

Stock:
8.686
Can Dispatch Immediately
On Order:
14.400
Expected 6/19/2026
7.800
Expected 7/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,29 € 12,90 €
1,15 € 28,75 €
1,10 € 110,00 €
Full Reel (Order in multiples of 600)
1,03 € 618,00 €
0,92 € 1.104,00 €
0,86 € 2.064,00 €
0,838 € 4.022,40 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Sealed
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
IP67
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: USB4730
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

USB4720 & USB4730 IP67 Type C USB 2.0 Connectors

GCT USB4720 and USB4730 IP67 Type C USB 2.0 Connectors feature an IP67 rating when mated, 240W power rating, and 20,000 mating cycles. These GCT connectors are designed for USB 2.0 applications where ingress protection is needed, whether mated or unmated. USB4720 connectors have a mid-mount design and are supplied with a pre-fitted liquid injection molding (LIM) gasket that is ideal for IR solder processing. Additionally, USB4720 connectors have two independent grounding tags attached to the mid-plate and pins A1, B12, A12, and B1. The top-mount USB4730 connectors are designed for high-volume applications where PCB assembly may be separate from the box build.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.