USB4505-03-0-A

GCT
640-USB4505030A
USB4505-03-0-A

Mfr.:

Description:
USB Connectors USB C Rec 16P 3u" Mid Mnt 1.0mm O-set SMT L = 6.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.800
Expected 7/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,524 € 5,24 €
0,468 € 11,70 €
0,445 € 44,50 €
0,398 € 99,50 €
Full Reel (Order in multiples of 1400)
0,37 € 518,00 €
0,341 € 954,80 €
0,322 € 1.352,40 €
0,314 € 3.077,20 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Mid Mount
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
5 A
48 VDC
Right Angle
Mid-Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4505
Shell Plating: Nickel
Factory Pack Quantity: 1400
Subcategory: USB Connectors
Tradename: ionex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ionex® Charging Connectors

GCT ionex® Charging Connectors provide the fast charging capabilities of USB Type-C at a cost-effective price point. GCT ionex Charging Connectors are designed for applications where charging is the primary function for a USB connection, making Type-C a viable option over other USB types. The series includes top-mount, mid-mount, and vertical versions and 6 or 16 contacts. The 6-pin USB4515 is only 1.56mm above the PCB. These connectors provide up to 10,000 mating cycles and 3A or 5A current ratings. GCT offers a family of 16-position USB Type-C 2.0 SMT receptacles that provide a range of PCB offset options from 0.8mm to 2.1mm while retaining the quality, performance, and economics of existing ionex USB Type-C charging connectors. These receptacles are suitable for mobile devices, telecommunications, commercial aviation, and home appliances.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.