USB4085-GF-A

GCT
640-USB4085-GF-A
USB4085-GF-A

Mfr.:

Description:
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.186

Stock:
55.186
Can Dispatch Immediately
On Order:
18.505
Expected 6/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,664 € 6,64 €
0,593 € 14,83 €
0,565 € 56,50 €
0,529 € 132,25 €
Full Reel (Order in multiples of 700)
0,492 € 344,40 €
0,455 € 637,00 €
0,428 € 898,80 €
0,418 € 2.048,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Receptacle (Female)
USB 2.0
Through Hole
16 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB4085
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

USB4085 Type C USB 2.0 Connector

GCT USB4085 Type C USB 2.0 Connector offers 16 through-hole contacts, 3.46mm profile, and up to 10,000 mating cycles. This connector features a receptacle design, horizontal orientation, and through-hole PCB mount type. The USB4085 has stainless steel construction, complies with USB 2.0 standards, and has four shell stakes for exceptional stability. GCT USB4085 Type C USB 2.0 Connector is ideal for super-fast charging applications.

USB Connectors for Power Only/USB 2.0 Applications

GCT USB Connectors for Power Only and USB 2.0 Applications are available in 6- and 16-pin configurations for engineers to use the USB Type-C® format in cost-effective product designs where pricing was previously prohibitive compared to micro-USB or DC sockets. GCT has enhanced its range of USB products with a next-generation vertical Type-C series for Power Only and USB 2.0 applications. Available in 6- and 16-pin options, GCT USB Connectors for Power Only and USB 2.0 help designers increase cost-effectiveness by selecting the exact level of functionality required for an application.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.