USB4081-03-A

GCT
640-USB4081-03-A
USB4081-03-A

Mfr.:

Description:
USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.002

Stock:
13.002
Can Dispatch Immediately
On Order:
11.200
Expected 4/17/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,955 € 9,55 €
0,85 € 21,25 €
0,809 € 80,90 €
0,759 € 189,75 €
0,699 € 349,50 €
Full Reel (Order in multiples of 800)
0,646 € 516,80 €
0,624 € 1.497,60 €
0,606 € 2.908,80 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Short-body
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Right Angle
Top-Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: USB4081
Shell Plating: Nickel
Factory Pack Quantity: 800
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

240W 16- & 24-Pin USB Type-C™ Connectors

GCT 240W-Rated 16- and 24-Pin USB Type-C® Connectors meet USB 2.0 and USB 3.1 Gen 2 specifications. These connectors include horizontal and vertical mount variants and support 20,000 mating cycles, which provides increased reliability. The horizontal versions are available in multiple shell stake options to maximize PCB retention for standard PCB thicknesses. These GCT 240W-rated connectors are ideal for power delivery (PD) applications.

USB4081 USB Type-C® 3.2 Gen 2 Connector

GCT USB4081 USB Type-C® 3.2 Gen 2 Connector is rated at 240W for data and power delivery (PD) applications. This 24-pin SMT receptacle offers a reduced body length of only 7.05mm. The receptacle is horizontally mounted with SMT contact termination and four through-hole shell stakes for exceptional PCB retention. GCT USB4081 USB Type-C 3.2 Gen 2 Connector has been tested to 20,000 mating cycles and is rated to 240W (48V at 5A) for USB PD applications

USB4215/USB4081 USB Type-C Short-Body Receptacles

GCT USB4215 and USB4081 USB Type-C Short-Body Receptacles feature 16-pin and 24-pin SMT receptacles with a reduced body length to minimize PCB space. The USB4215 receptacle is 6.5mm long, and the USB4081 receptacle is 7.05mm long. The receptacles provide four shell stakes for excellent PCB retention and are compatible with standard USB-C cable assemblies or male connectors. The GCT USB4215 and USB4081 USB Type-C Short-Body Receptacles are rated to 240W for USB power delivery applications. The receptacles are ideal for other electronic applications, including audio equipment, EPOS, digital signage, alarm/security systems, and gaming controllers.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.