USB4065-30-A

640-USB4065-30-A
USB4065-30-A

Mfr.:

Description:
USB Connectors USB Type C Rec. 30u" horizontal, hybrid,Top mnt, 8.65mm body

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

GCT USB4230-03-A
GCT
USB Connectors USB3.2 Gen 2 TypeC Receptacle, 24Pin, Horiz., HybridType, PCB TopMount
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type C Connectors
PCB Top Mount Hybrid
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
20 VDC
Right Angle
Top-Mount
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Dual layered shell for superior EMI Shielding
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB4065
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.