USB3500-30-A-KIT

GCT
640-USB3500-30-A-KIT
USB3500-30-A-KIT

Mfr.:

Description:
USB Connectors 2 part KIT USB3500-30-A + USBTJ-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.542

Stock:
4.542 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,87 € 18,70 €
1,67 € 41,75 €
1,58 € 158,00 €
1,49 € 372,50 €
1,42 € 710,00 €
Full Reel (Order in multiples of 1000)
1,39 € 1.390,00 €
1,36 € 2.720,00 €
1,34 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
PCB Mid Mount Kit with Seal
Receptacle (Female)
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
30 V
Right Angle
SMD/SMT
IP67
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Waterproof mated and unmated
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB3500
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Tradename: aquanex
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

aquanex® Micro-USB Waterproof Connectors

GCT aquanex® Micro-USB Waterproof Connectors offer 10,000 cycles of durability, 30VAC rated voltage, and 1000MΩ insulation resistance. These connectors are waterproof to IP67, submersible to 1m for 30 minutes, and have a silicon seal that molds to the connector profile. The aquanex connectors feature four mounting posts that provide a secure attachment to PCBs. GCT aquanex Waterproof Connectors have a -30°C to +85°C operating temperature range.

USB3500 & USB3505 IP67 Micro USB 2.0 Connectors

GCT (Global Connector Technology) USB3500 and USB3505 IP67 Micro USB 2.0 Connectors offer 10,000 cycles of durability, 30VAC rated voltage, and 1000MΩ insulation resistance. These connectors are waterproof to IP67, submersible to 1m for 30 minutes, and feature a silicon seal that molds to the connector's profile. USB3500 and USB3505 connectors have four mounting posts that provide a secure attachment to PCBs. GCT USB3500 and USB3505 IP67 Micro USB 2.0 Connectors have a -30°C to +85°C operating temperature range.