USB3150-30-130-A

640-USB3150-30-130-A
USB3150-30-130-A

Mfr.:

Description:
USB Connectors Micro B Plug, Vertical, TH, 30u, with peg, 1.30mm stakes & leads, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Micro USB Type B Connectors
Plug (Male)
USB 2.0
Through Hole
5 Contact
1 Port
1.8 A
30 V
Vertical
PCB Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 mating cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB3150
Shell Plating: Nickel
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB3150 Micro USB 2.0 Connector

GCT USB3150 Micro USB 2.0 Connector offers a 1.8A current rating, 7.13mm profile, and 30VAC voltage. The USB3150 connector features a vertical design, PCB mount, and two shell stake lengths for different PCB thicknesses. This connector has a stainless steel metallic shell, copper alloy contact terminal, and LCP, UL94V-0 plastic housing. GCT USB3150 Micro USB 2.0 Connector provides up to 10,000 cycles of durability.