USB3106-30-0230-A

GCT
640-USB3106300230A
USB3106-30-0230-A

Mfr.:

Description:
USB Connectors Micro A/B Skt, Vertical, TH, 30u, W/2.3mm shell stake, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.500
Expected 6/19/2026
12.000
Expected 7/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,578 € 5,78 €
0,516 € 12,90 €
0,491 € 49,10 €
0,439 € 109,75 €
0,406 € 406,00 €
Full Reel (Order in multiples of 1500)
0,375 € 562,50 €
0,361 € 1.624,50 €
0,353 € 3.177,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Micro USB Type AB Connectors
Receptacle (Female)
USB 2.0
Through Hole
5 Contact
1 Port
1.8 A
30 V
Vertical
PCB Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 mating cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: USB3106
Shell Plating: Nickel
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.