USB1086-GF-B

GCT
640-USB1086-GF-B
USB1086-GF-B

Mfr.:

Description:
USB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.036

Stock:
1.036
Can Dispatch Immediately
On Order:
9.600
Expected 6/12/2026
9.600
Expected 6/30/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,832 € 8,32 €
0,744 € 18,60 €
0,708 € 70,80 €
0,664 € 166,00 €
0,632 € 316,00 €
0,602 € 602,00 €
0,575 € 1.437,50 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 3.0
Through Hole
9 Contact
1 Port
3 A
30 V
Vertical
PCB Mount
Tray
Board Thickness: 1.6 mm
Brand: GCT
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 mating cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB1086
Shell Plating: Nickel
Factory Pack Quantity: 3200
Subcategory: USB Connectors
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.0 Type C Connectors

GCT USB 3.0 Type C Connectors are robust and compact I/O interconnect systems that offer a variety of new functionality and features for USB connectivity. This includes a reversible mating form factor and elevated levels of performance when it comes to power delivery and data transfer speeds. These connectors are capable of handling power up to 5A, fast 20Gbit/s (USB3.2) data transfer rates, and up to 10,000 mating cycles. This is a significant improvement to a much higher level of power management, up to 100 watts to deliver fast charging. The USB 3.0 Type C connectors successfully pass the stringent temperature rise specifications required for USB Power Delivery because of the high-grade contact material products used.