USB1061-GF-L-A

640-USB1061-GF-L-A
USB1061-GF-L-A

Mfr.:

Description:
USB Connectors USB A Plug, SMT, R/A, GF, With Kinked shell stakes and posts, T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type A Connectors
Plug (Male)
USB 2.0
SMD/SMT
4 Contact
1 Port
3 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Board Thickness: 1.2 mm
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: USB1061
Shell Plating: Nickel
Factory Pack Quantity: 450
Subcategory: USB Connectors
Unit Weight: 3,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99