USB1040-GF-L-B

GCT
640-USB1040-GF-L-B
USB1040-GF-L-B

Mfr.:

Description:
USB Connectors USB A Skt, TH, Vertical, GF, With kinked shell stakes, tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
4.000
Expected 7/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,383 € 3,83 €
0,341 € 8,53 €
0,325 € 32,50 €
0,29 € 72,50 €
0,274 € 274,00 €
0,255 € 765,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Through Hole
4 Contact
1 Port
1.5 A
30 V
Vertical
PCB Mount
Tray
Board Thickness: 1.6 mm
Brand: GCT
Color: Black
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB1040
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.