USB1020-GF-L-A

GCT
640-USB1020-GF-L-A
USB1020-GF-L-A

Mfr.:

Description:
USB Connectors USB A Skt, Bottom TH, R/A, GF, offset 4.98mm, W/stake, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.978

Stock:
7.978 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7978 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,751 € 7,51 €
0,721 € 18,03 €
Full Reel (Order in multiples of 350)
0,721 € 252,35 €
0,72 € 504,00 €
0,447 € 2.190,30 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Through Hole
4 Contact
1 Port
1.5 A
30 V
Right Angle
PCB Mount
Reel
Cut Tape
Board Thickness: 1.2 mm
Brand: GCT
Color: Black
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB1020
Shell Plating: Nickel
Factory Pack Quantity: 350
Subcategory: USB Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro USB 2.0 Connectors

GCT Micro USB 2.0 Connectors feature a low profile from 3.26mm, reversible design, and up to 10,000 mating cycles. USB 2.0 Type-C Connectors are a robust and compact I/O interconnect system that provides a high level of product strength due to stringent manufacturing and process control. GCT Micro USB 2.0 Connectors are available with top or side entries, surface-mount, through-hole, or hybrid mounting types, and are ideal for mobile applications.