TAD05-23-1-L-G

GCT
640-TAD05-23-1-L-G
TAD05-23-1-L-G

Mfr.:

Description:
Fixed Terminal Blocks 23w, 3.5mm Pitch Term-Block, Side Entry, TH, Wire Protector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 600   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 840,00 €
1,27 € 1.333,50 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Fixed Terminal Blocks
RoHS:  
23 Position
3.5 mm
Screw
10 A
150 VAC
30 AWG
16 AWG
PCB Mount
Blue
TAD05
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 8.5 mm
Length: 80.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Side Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

Fixed Wire-to-Board Terminal Blocks

GCT Fixed Wire-to-Board Terminal Blocks feature either a wire protector or rising clamp design and four pitch options: 2.54mm, 3.5mm, 5mm, and 5.08mm. These terminal blocks offer durable stainless steel screws and are UL approved per No. E543462 standards. Specifications include a current range of 6A to 10A, 300VAC maximum voltage rating, and 2 to 24 contacts. The clamp mechanisms ensure a secure connection by firmly gripping the wire and minimizing the risk of loose connections, ensuring consistent electrical contact. Additionally, these terminal blocks accommodate a wide range of wire gauges, making them suitable for diverse applications. GCT Fixed Wire-to-Board Terminal Blocks are specially designed to provide superior performance, reliability, and safety for industrial and electronic applications.