SWT7410-035025JSA

GCT
640-SWT7410035025JSA
SWT7410-035025JSA

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST-NO, 6.35 x 6.55mm, Top act, 3.5mm high, 250g, J Lead, IP6K7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,351 € 3,51 €
0,309 € 7,73 €
0,273 € 27,30 €
0,245 € 61,25 €
0,20 € 200,00 €
Full Reel (Order in multiples of 1500)
0,187 € 280,50 €
0,178 € 801,00 €
0,169 € 1.521,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Tactile Switches
RoHS:  
PCB Mount
Round
250 gf
50 mA
12 VDC
SPST
J Form Lead
Black
6.55 mm
6.35 mm
3.5 mm
SWT
100000 Cycle
IP6K7
Reel
Cut Tape
Brand: GCT
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switche
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.