SWT7005-005524SSA

GCT
640-SWT7005005524SSA
SWT7005-005524SSA

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST-NO, 2.6 x 1.6mm, Top act 0.55mm high, 240g, SMT, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 925

Stock:
925 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,332 € 3,32 €
0,292 € 7,30 €
0,266 € 26,60 €
0,237 € 59,25 €
0,218 € 218,00 €
0,204 € 510,00 €
0,195 € 975,00 €
Full Reel (Order in multiples of 10000)
0,157 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.55 mm
Round
OFF - (ON)
240 gf
50 mA
12 VDC
SPST
SMD/SMT
2.6 mm
1.6 mm
0.55 mm
SWT7005
500000 Cycle
IP67
Reel
Cut Tape
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: GCT
Button Size: 0.6 mm
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 10000
Subcategory: Switches
Travel: 0.13 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.